DTC115EMHZGT2L

ROHM Semiconductor
755-DTC115EMHZGT2L
DTC115EMHZGT2L

Mfr.:

Description:
Digital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,000

Stock:
8,000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.09 £0.09
£0.062 £0.62
£0.045 £4.50
£0.038 £19.00
£0.037 £37.00
£0.035 £87.50
Full Reel (Order in multiples of 8000)
£0.032 £256.00
£0.031 £744.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
Single
NPN
100 kOhms
1
SMD/SMT
SOT-723-3
82 at 5 V, 5 mA
250 MHz
50 V
150 mW
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Channel Mode: Depletion
Maximum DC Collector Current: 100 mA
Output Voltage: 300 V
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290095
TARIC:
8541210000

NPN Automotive Digital Transistors

ROHM Semiconductor NPN Automotive Digital Transistors include built-in resistors, offering a convenient digital circuit. The transistors provide space-saving, ultra-small packages with various combinations of resistor layout and resistance values. The ROHM NPN Automotive Digital Transistors are AEC-Q101 qualified and available in SOT-723 and SC-105AA packages.