BU91797FUV-ME2

ROHM Semiconductor
755-BU91797FUV-ME2
BU91797FUV-ME2

Mfr.:

Description:
LCD Drivers Low Duty LCD Segment Drivers for Automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,570

Stock:
1,570 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.57 £1.57
£1.16 £11.60
£1.06 £26.50
£0.943 £94.30
£0.89 £222.50
£0.863 £431.50
£0.834 £834.00
Full Reel (Order in multiples of 2000)
£0.803 £1,606.00
£0.788 £3,152.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  
144 Segment
300 kHz
TSSOP-48
6 V
2.5 V
30 uA
640 mW
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
Brand: ROHM Semiconductor
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: BU91797FUV-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.