BU7486SFV-E2

ROHM Semiconductor
755-BU7486SFV-E2
BU7486SFV-E2

Mfr.:

Description:
Operational Amplifiers - Op Amps Ground Sense High Speed Low Voltage CMOS Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£0.276 £690.00
£0.272 £2,040.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
10 V/us
1 mV
1 pA
5.5 V
3 V
3 mA
8 mA
45 dB
SSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7486SFV
Reel
Amplifier Type: High Speed Low Voltage Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.03 %
Vcm - Common Mode Voltage: 1.6 V
Part # Aliases: BU7486SFV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542330001
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99