BU52494NUZ-ZE2

755-BU52494NUZ-ZE2
BU52494NUZ-ZE2

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Omniplr Det Hall IC VSON04Z1114A; 6.3mT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.421 £0.42
£0.365 £1.83
£0.323 £3.23
£0.307 £15.35
£0.292 £29.20
£0.264 £132.00
£0.253 £253.00
£0.249 £498.00
Full Reel (Order in multiples of 5000)
£0.228 £1,140.00

Possible Replacement

ROHM Semiconductor BU52054GWZ-E2
ROHM Semiconductor
Board Mount Hall Effect/Magnetic Sensors Hall Effect Sensor 0.5mA Omnipolar

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
4.2 uA
500 uA
- 7.9 mT to 7.9 mT
3.8 mT to - 3.8 mT
1.65 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
VSON-4
Reel
Cut Tape
Brand: ROHM Semiconductor
Output Type: CMOS
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99