BM2P131X-Z

ROHM Semiconductor
755-BM2P131X-Z
BM2P131X-Z

Mfr.:

Description:
AC/DC Converters CONVERTER IC WITH BUILT-IN SWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,910

Stock:
3,910 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.07 £2.07
£1.68 £16.80
£1.48 £37.00
£1.35 £135.00
£1.27 £317.50
£1.20 £600.00
£1.13 £1,130.00
£1.09 £2,180.00
£1.07 £4,280.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-7
12 V
14.04 V
PWM
Si
65 kHz
45 %
850 uA
- 40 C
+ 105 C
Tube
Brand: ROHM Semiconductor
Isolation: Non-Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter IC with Integrated Switching MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

BM2P PWM DC-DC Converters

ROHM Semiconductor BM2P PWM (Pulse-Width Modulation) DC-DC Converters are optimized for use in AC-DC devices that include an electrical outlet. The BM2P DC-DC Converters support both isolated and non-isolated devices, enabling simpler designs of various types of low-power electrical converters. These ICs from ROHM Semiconductor feature a built-in starter circuit that tolerates up to 730V, contributing to low power consumption.