BM1P10CFJ-E2

ROHM Semiconductor
755-BM1P10CFJ-E2
BM1P10CFJ-E2

Mfr.:

Description:
AC/DC Converters PWM CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,984

Stock:
4,984 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.20 £1.20
£0.882 £8.82
£0.811 £20.28
£0.715 £71.50
£0.672 £168.00
£0.646 £323.00
£0.614 £614.00
Full Reel (Order in multiples of 2500)
£0.596 £1,490.00
£0.582 £4,365.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOP-7
12.5 V
9.3 V
55 V
PWM
Si
100 kHz
83 %
700 uA
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Development Kit: BM1P10CFJ-EVK-001
Isolation: Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: PWM Controller IC
Part # Aliases: BM1P10CFJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

AC/DC Converter ICs

ROHM Semiconductor AC/DC Converter ICs are designed with integrated FETs and pulse width modulation (PWM) for a variety of applications. These AC/DC converter ICs provide an ideal system for products with an electrical outlet. The AC/DC converter ICs feature auto-restart capability, 650V circuit start voltage, and low switching frequencies of 65kHz and 100kHz. These ROHM converter ICs are available in the more commonly used SOP8 SMD package. Typical applications include AC adapters, industrial equipment, and household appliances.