BD9E202FP4-ZTL

ROHM Semiconductor
755-BD9E202FP4-ZTL
BD9E202FP4-ZTL

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 28V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,813

Stock:
3,813 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.661 £0.66
£0.474 £4.74
£0.427 £10.68
£0.375 £37.50
£0.351 £87.75
£0.336 £168.00
£0.313 £313.00
Full Reel (Order in multiples of 3500)
£0.313 £1,095.50

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
700 mV to 22.4 V
2 A
1 Output
4.5 V
28 V
95 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Development Kit: BD9E202FP4-EVK-001
Input Voltage: 4.5 V to 28 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Single Synchronous Buck DC to DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

BD9x Integrated MOSFET DC-DC Buck Converters

ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters are synchronous buck switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system. This allows high oscillating frequency at low inductance. The devices employ an original constant on-time control method that provides low consumption at light load. This feature makes these devices ideal for equipment that demands minimal standby power consumption.