BD87524FV-LBE2

ROHM Semiconductor
755-BD87524FV-LBE2
BD87524FV-LBE2

Mfr.:

Description:
Operational Amplifiers - Op Amps ENARMOUR I/O HIGH OUTPUT DRIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.53 £1.53
£1.13 £11.30
£1.04 £26.00
£0.925 £92.50
£0.871 £217.75
£0.841 £420.50
£0.811 £811.00
Full Reel (Order in multiples of 2500)
£0.78 £1,950.00
£0.766 £3,830.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2.3 MHz
2.4 V/us
100 uV
1 pA
15 V
4 V
7.9 mA
9.3 mA
70 dB
50 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Excellent EMI Immunity Amplifier
Brand: ROHM Semiconductor
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Maximum Dual Supply Voltage: 7.5 V
Minimum Dual Supply Voltage: 2 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

BD52 & BD53 Automotive Voltage Detector ICs

ROHM Semiconductor BD52 and BD53 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices featuring an external capacitor-controlled time delay. The BD52 Voltage Detector ICs provide an N-channel open-drain output. The BD53 Voltage Detector ICs provide a CMOS output. ROHM Semiconductor BD52 and BD53 ICs are designed for specific detection voltage ranging from 0.9V to 5.0V, with a 0.1V increment. The time delay for both the BD52 and BD53 Voltage Detector ICs has a ±30% accuracy over the entire operating temperature range of -40°C to +105°C.