BD5294EYFV-CE2

ROHM Semiconductor
755-BD5294EYFV-CE2
BD5294EYFV-CE2

Mfr.:

Description:
Operational Amplifiers - Op Amps EMARMOUR™, Automotive Excellent EMI Immunity Low Input Offset Voltage Rail-to-Rail Input/Output CMOS Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,485

Stock:
2,485 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.20 £1.20
£0.773 £7.73
£0.689 £17.23
£0.567 £56.70
£0.495 £123.75
£0.469 £234.50
£0.394 £394.00
Full Reel (Order in multiples of 2500)
£0.359 £897.50
£0.328 £2,460.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3 MHz
2 V/us
100 uV
5.5 V
1.7 V
2.6 mA
68 dB
18 nV/sqrt Hz
SSOP-B14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Operational Amplifier
Brand: ROHM Semiconductor
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

BD52 & BD53 Automotive Voltage Detector ICs

ROHM Semiconductor BD52 and BD53 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices featuring an external capacitor-controlled time delay. The BD52 Voltage Detector ICs provide an N-channel open-drain output. The BD53 Voltage Detector ICs provide a CMOS output. ROHM Semiconductor BD52 and BD53 ICs are designed for specific detection voltage ranging from 0.9V to 5.0V, with a 0.1V increment. The time delay for both the BD52 and BD53 Voltage Detector ICs has a ±30% accuracy over the entire operating temperature range of -40°C to +105°C.