BD5210G-1TR

ROHM Semiconductor
755-BD5210G-1TR
BD5210G-1TR

Mfr.:

Description:
Supervisory Circuits ICs, Power Management, Nano Energy™, 1.0V, Adjustable Delay Voltage Detector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,359

Stock:
2,359 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.526 £0.53
£0.311 £3.11
£0.267 £6.68
£0.209 £20.90
£0.175 £43.75
£0.147 £73.50
£0.131 £131.00
Full Reel (Order in multiples of 3000)
£0.11 £330.00
£0.094 £564.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
1 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
55.5 ms
7 V
- 40 C
+ 85 C
1 %
Reel
Cut Tape
Brand: ROHM Semiconductor
Operating Supply Current: 270 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

BD52 & BD53 Automotive Voltage Detector ICs

ROHM Semiconductor BD52 and BD53 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices featuring an external capacitor-controlled time delay. The BD52 Voltage Detector ICs provide an N-channel open-drain output. The BD53 Voltage Detector ICs provide a CMOS output. ROHM Semiconductor BD52 and BD53 ICs are designed for specific detection voltage ranging from 0.9V to 5.0V, with a 0.1V increment. The time delay for both the BD52 and BD53 Voltage Detector ICs has a ±30% accuracy over the entire operating temperature range of -40°C to +105°C.