BD45E251G-MTR

ROHM Semiconductor
755-BD45E251G-MTR

BD45E251G-MTR

Mfr.:

Description:
Supervisory Circuits 2.5V, Fixed Delay (100msec) Voltage Detector

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,591

Stock:

2,591 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2591 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.528 £0.53
£0.377 £3.77
£0.339 £8.48
£0.297 £29.70
£0.276 £69.00
£0.264 £132.00
£0.241 £241.00
Full Reel (Order in multiples of 3000)
£0.235 £705.00
£0.232 £1,392.00

Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
2.5 V
1 Input
Open Drain
Manual Reset
No Watchdog
No Backup
100 ms
10 V
- 40 C
+ 105 C
1 %
BD45ExxxG-M
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Operating Supply Current: 850 nA
Overvoltage Threshold: 2.525 V
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 950 mV
Undervoltage Threshold: 2.475 V
Part # Aliases: BD45E251G-M