BA10358F-E2

ROHM Semiconductor
755-BA10358F-E2

BA10358F-E2

Mfr.:

Description:
Operational Amplifiers - Op Amps OPAMP DUAL 32V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,306

Stock:

4,306
Can Dispatch Immediately

On Order:

7,500
Expected 26-Dec-23

Factory Lead Time:

43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

£-.--
£-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.524 £0.52
£0.462 £4.62
£0.354 £35.40
£0.328 £82.00
£0.28 £140.00
£0.224 £224.00
Full Reel (Order in multiples of 2500)
£0.202 £505.00
£0.19 £950.00
£0.184 £1,840.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SOP-8
2 Channel
32 V, 16 V
500 kHz
20 mA
200 mV/us
7 mV
3 V, 1.5 V
- 40 C
+ 85 C
250 nA
700 uA
No Shutdown
80 dB
40 nV/sqrt Hz
BA10358
Reel
Cut Tape
MouseReel
Amplifier Type: Ground Sense Amplifier
Brand: ROHM Semiconductor
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V
Height: 1.5 mm
Length: 5 mm
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Operating Supply Voltage: 3 V to 32 V, +/- 1.5 V to +/- 16 V
Pd - Power Dissipation: 550 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: Bipolar
Voltage Gain dB: 100 dB
Width: 4.4 mm
Part # Aliases: BA10358F
Unit Weight: 1 g
This functionality requires JavaScript to be enabled.
CNHTS:
8542339000
CAHTS:
8542330090
USHTS:
8542310001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542310399
ECCN:
EAR99

Standard Operational Amplifiers

ROHM Standard Operational Amplifiers are designed to meet virtually any need, ranging from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs featuring a variety of features, including low noise, low saturation, low current consumption, and input/output full swing. These devices offer high-gain, low power consumption, and a wide operating voltage range of 3V to 36V (single power supply).

Image Description
Texas Instruments TLV3704IDR
Analog Comparators Quad Nanopower Push-Pull Comparator
ROHM Semiconductor BA10324AF-E2
Operational Amplifiers - Op Amps OPAMP QUAD 32V
Texas Instruments CD4541BE
Timers & Support Products Programmable
Texas Instruments DRV103U
Motor/Motion/Ignition Controllers & Drivers Low Side Driver 1.5A/3A
Texas Instruments CD4040BE
Counter ICs 12 STAGE BINARY CNTR
Bourns CRM2512-FX-R300ELF
Current Sense Resistors - SMD 2watts 1% .3ohms 100 PPM 2512
Rubycon 35ZLH220MEFC8X11.5
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Analog Devices Inc. LT6105IDCB#TRPBF
Current Sense Amplifiers Prec, R2R In C Sense Amp
Texas Instruments CD4017BEE4
Counter ICs 10 Decade/Divider
KOA Speer SL2TTED20L0F
Current Sense Resistors - SMD 2watts 20mohms 1%