2SAR582D3TL1

ROHM Semiconductor
755-2SAR582D3TL1
2SAR582D3TL1

Mfr.:

Description:
Bipolar Transistors - BJT TRANS-SS PNP DPAK 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,733

Stock:
3,733 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.67 £1.67
£1.07 £10.70
£0.725 £72.50
£0.579 £289.50
£0.547 £547.00
Full Reel (Order in multiples of 2500)
£0.48 £1,200.00
£0.473 £2,365.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TO-252-3
PNP
Single
30 V
30 V
6 V
400 mV
10 W
230 MHz
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Continuous Collector Current: - 10 A
DC Collector/Base Gain hFE Min: 200 at - 1 A, - 3 V
DC Current Gain hFE Max: 500 at - 1 A, - 3 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: 2SAR582D3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Automotive Bipolar Transistors

ROHM Semiconductor Automotive Bipolar Transistors are AEC-Q101 qualified devices. These automotive bipolar transistors are available in NPN and PNP configurations with an Emitter (E), Base (B), and Collector(C) as their terminals. The bipolar transistors offer collector-emitter voltage ranges between -30V to 65V and -600mA to 600mA collector current. These automotive bipolar transistors are available in SOT-23, TO-252, LPTL, and SOT-323 packages. The ROHM Semiconductor bipolar transistors are used in audio-frequency small-signal amplifiers and low-frequency amplifiers.