B39211B5071H810

RF360
871-B39211B5071H810
B39211B5071H810

Mfr.:

Description:
Signal Conditioning IF 211.00MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
£3.49 £10,470.00

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
211 MHz
200 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: RF360
Insertion Loss: 8.1 dB
Mounting: Board Mount
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 3000
Subcategory: Filters
Type: SAW IF Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99