FOBLOQF-4T1

RF Solutions
223-FOBLOQF-4T1
FOBLOQF-4T1

Mfr.:

Description:
Sub-GHz Modules FM 1 Ch Keeloq Keyfob Transmitter 433MHz 200m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.13 £20.13
£17.70 £177.00
£16.81 £420.25
£15.58 £1,558.00
£14.85 £3,712.50
£14.33 £7,165.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
FOBLOQF
433.92 MHz
10 dBm
2.3 V
3.3 V
17 mA
- 10 C
+ 70 C
59.2 mm x 32.7 mm x 8 mm
Brand: RF Solutions
Description/Function: Transmitter key fob 1 switch
Operating Supply Voltage: 3 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 20.118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526925000
TARIC:
8526920090
ECCN:
EAR99

FOBLOQF FM Keeloq™ Transmitter Key Fobs

RF Solutions FOBLOQF FM Keeloq™ Transmitter Key Fobs are designed for use with the FM Keeloq Remote Control System. The FOBLOQF FM Keeloq Remote Control System features a 12VDC or 24VDC receiver with outputs switching up to 5A at 230VAC. The transmitter key fobs are compatible with any 433.92MHz FM receiver or the RF600D decoder. The key fobs are also available with a custom manufacturer key when required.