RPP20-1212S

RECOM Power
Not Assigned
RPP20-1212S

Mfr.:

Description:
DC/DC Converters - Through Hole 20W DC/DC-Converter 'POWERLINE-PLUS' 2"x1" 2kV reg

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
20 W
12 V
9 V
18 V
12 V
2 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.94 mm (0.47 in)
RPP20-S D
Brand: RECOM Power
Input Voltage: 9 V to 18 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
8504400903
TARIC:
8504409590
ECCN:
EAR99