RPMD40-2412SG

RECOM Power
919-RPMD40-2412SG

RPMD40-2412SG

Mfr.:

Description:
Isolated DC/DC Converters - DIN Rail Mount POWER MODULE Series RP40 (G )

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

70 Can Dispatch in 20 Days
 
Minimum: 30   Multiples: 30

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£117.57 £3,527.10
£117.56 £7,053.60
120 Quote

Product Attribute Attribute Value
RECOM
Product Category: Isolated DC/DC Converters - DIN Rail Mount
RoHS:  
DIN Rail
1 Output
40 W
24 V
18 V
36 V
12 V
1.5 kV
125 mm
57.6 mm
24.5 mm
Industrial
Isolated
RPMD40 (G)
Brand: RECOM Power
Input Voltage: 18 V to 36 V
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30900216
Unit Weight: 182 g