RPM40-123.3SG

RECOM Power
919-RPM40123.3SG
RPM40-123.3SG

Mfr.:

Description:
DC/DC Converters - Chassis Mount POW MOD Series RP40 (G) 9-18Vin 3.3Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£102.96 £102.96
£98.99 £494.95
£95.64 £956.40
£94.28 £2,357.00
£93.48 £4,674.00
£93.47 £9,347.00
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
40 W
12 V
9.5 V
18 V
3.3 V
1.6 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM40 (G)
Brand: RECOM Power
Input Voltage: 9.5 V to 18 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30900197
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99