RP60Q-11048SRUW/N

RECOM Power
919-RP60Q-11048SRUWN
RP60Q-11048SRUW/N

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 60W 16-160Vin 48Vout 1.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
91 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£142.38 £142.38
£141.53 £849.18
£140.33 £1,403.30
£140.27 £3,647.02
£140.07 £7,003.50
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
40 W
110 V
16 V
160 V
48 V
830 mA
3 kV
- 40 C
+ 85 C
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
Isolated
RP60Q-RUW
Brand: RECOM Power
Input Voltage: 16 V to 160 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004925
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

RP40Q-RUW & RP60Q-RUW DC/DC Converters

RECOM Power RP40Q-RUW and RP60Q-RUW Quarter-Brick DC/DC converters feature a 12:1 ultra-wide input voltage range to cover input voltages from nominal 24VDC up to 110VDC. These converters offer 3kVDC/1min reinforced insulation, high efficiency over the entire input range, and isolated and regulated 5VDC to 48VDC outputs with sense and trim pins. The converters operate in a temperature range from -40°C to +68°C or +85°C without forced cooling or derating. RECOM RP40Q-RUW and RP60Q-RUW converters come in a quarter-brick case fitted with threaded inserts for secure mounting in high shock and vibration environments. These converters are designed for railway rolling stock and high-voltage battery applications.