R-532.5DA

RECOM Power
919-R-532.5DA
R-532.5DA

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC REG 4.5-18Vin 1.6-5.5out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.69 £21.69
£20.45 £102.25
£19.45 £194.50
£19.16 £574.80
£18.69 £1,121.40
£18.56 £1,948.80
£18.20 £4,641.00
£18.16 £9,261.60

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
16.5 W
4.5 V
18 V
2.5 V
3 A
SIP-12
32.2 mm (1.268 in)
9 mm (0.354 in)
15 mm (0.591 in)
Industrial
R-5xxxP_DA
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099015
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99