RLS4MDZ-V

REAN
568-RLS4MDZ-V
RLS4MDZ-V

Mfr.:

Description:
Loudspeaker Connectors 4P LOUDSPEAKER RCPT VERTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.58 £1.58
£1.33 £133.00
£1.32 £264.00
£1.28 £640.00
£1.21 £1,210.00
£1.18 £2,360.00
£1.15 £5,750.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
RoHS:  
REACH - SVHC:
Receptacle
4 Position
Screw
Panel
Straight
Brand: REAN
Packaging: Bulk
Product: Loudspeaker Connectors
Product Type: Speaker Connectors
Series: Speaker connector
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FG Series Loudspeaker Connectors

REAN FG Series Loudspeaker Connectors offer 30A rated current per contact and ≤5mΩ contact resistance. The FG series consists of Neutrik speakON® compatible 4-pole cable connectors and chassis connectors with horizontal PCB, vertical PCB, and 3/16" tab terminals. Chassis connectors from the FG Series feature UL 94V-0 material. REAN FG Series Loudspeaker Connectors are ideal for applications such as lighting, digital signage, concerts, theaters, and professional audio.