MB85RS64PNF-G-JNE1

RAMXEED
249-MB85RS64PNFGJNE1
MB85RS64PNF-G-JNE1

Mfr.:

Description:
F-RAM 64kbit FeRAM with SPI 2.7-3.6V - SOP8 tube

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,852

Stock:
6,852 Can Dispatch Immediately
Quantities greater than 6852 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.89 £2.89
£2.70 £27.00
£2.61 £65.25
£2.50 £125.00
£2.44 £231.80
£2.40 £684.00
£2.34 £1,333.80
£2.29 £2,393.05
£2.23 £5,719.95

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
64 kbit
SPI
20 MHz
8 k x 8
SOP-8
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 95
Subcategory: Memory & Data Storage
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99