M0603-3-N

RAF Electronic Hardware
761-M0603-3-N
M0603-3-N

Mfr.:

Description:
Standoffs & Spacers Rnd Metric Spcr 8mm 14mm L X M3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
418 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.38 £1.38
£1.02 £10.20
£0.836 £83.60
£0.76 £380.00
£0.707 £707.00
£0.696 £1,740.00
£0.684 £3,420.00
£0.675 £6,750.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
M3
14 mm
Nylon
8 mm
Female
Brand: RAF Electronic Hardware
Inside Diameter: 3.2 mm
Mounting Hole Size: 3.2 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0603-3-N-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99