YSAN025DA

Quectel
277-YSAN025DA
YSAN025DA

Mfr.:

Description:
RF Cable Assemblies Cable, Cable, Screw mount, 250mm, , DC-6GHz*1,250mm, RF1.13, SMA Female, IPEX MHF1, RoHS Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.01 £2.01
£1.13 £282.50
£1.10 £550.00
£1.07 £1,070.00
£1.03 £2,575.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Cable Assemblies
RoHS:  
Bulk
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544200090

FEATURED PRODUCTS
QUECTEL