FC20N-Q73B

Quectel
277-FC20N-Q73B
FC20N-Q73B

Mfr.:

Description:
Multiprotocol Modules

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.73 £1,682.50
£6.38 £3,190.00
£6.22 £6,220.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.4 GHz, 5 GHz
17.5 dBm
Bluetooth, SDIO, UART, WiFi
3.3 V
3.3 V
- 40 C
+ 85 C
16.6 mm x 13 mm x 2.1
Bluetooth
802.11 a/b/g/n/ac
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 24 Mb/s, 433 Mb/s
Modulation Technique: 16QAM, 64QAM, 256QAM, BPSK, CCK, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: AES, WEP, WPA-PSK, WPA2-PSK, TKIP
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.