17-EHD920B-L

Qualtek
562-17-EHD920B-L
17-EHD920B-L

Mfr.:

Description:
Cable Ties STD NYL CBL TIES BLK .35X36.0"L 50PK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant
Nylon
36 in
0.35 in
80 kg
UL
Brand: Qualtek
Length - in: 36 in
Length - mm: 920 mm
Maximum Bundle Diameter: 11 in
Series: 17
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Width - in: 0.35 in
Width - mm: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK