08147-02

Qualtek
562-08147-02

08147-02

Mfr.:

Description:
Fan Accessories 60mm Wire Form Fan Guard, Black E.D. Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:

489 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.461 £0.46
£0.366 £3.66
£0.344 £17.20
£0.328 £32.80

Product Attribute Attribute Value
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
60 mm
54 mm
54 mm
Brand: Qualtek
Color: Black
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 11.231 g

FEATURED PRODUCTS
QUALTEK