QPF7250SR

Qorvo
772-QPF7250SR
QPF7250SR

Mfr.:

Description:
RF Front End 2GHz Wi-Fi 7 High Power integrated Front

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.01 £8.01
£5.69 £56.90
£5.43 £135.75
Full Reel (Order in multiples of 100)
£4.71 £471.00
£4.50 £900.00
£4.11 £2,055.00
£3.64 £3,640.00
£3.54 £8,850.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
2.402 GHz to 2.472 GHz
2.7 dB
5 V
SMD/SMT
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPF7250EVB
Gain: 35 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 31 dBm
Product Type: RF Front End
Series: QPF7250
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF7250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

QPF7250 2.4GHz Wi-Fi® 7 & Wi-Fi 6 edgeBoost™ iFEM

Qorvo QPF7250 Wi-Fi® 7 and Wi-Fi 6 edgeBoost™ Integrated Front End Module (iFEM) is optimized for 802.11be and IEEE 802.11ax applications, combining the advantages of active components with edgeBoost filter technology. The QPF7250 integrates a 2.4GHz power amplifier (PA) with DC and RF power detectors, an FCC edgeBoost BAW filter, a transmit-receive switch (SP2T), and a bypassable low noise amplifier (LNA) into a single device. The device's compact form factor and integrated matching minimize the application's layout area and significantly reduce the number of external components.