QPF4617SR

Qorvo
772-QPF4617SR
QPF4617SR

Mfr.:

Description:
RF Front End WiFi 6E, 6 GHz, High Power, Non-Linear F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.62 £10.62
£8.25 £82.50
£7.87 £196.75
Full Reel (Order in multiples of 100)
£6.84 £684.00
£6.52 £1,304.00
£5.95 £2,975.00
£5.22 £5,220.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
6 GHz
1.9 dB
5 V
SMD/SMT
SMD-24
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPF4617EVB
Gain: 14.5 dB, 31 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 31 dBm
Product Type: RF Front End
Series: QPF4617
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

QPF4617 Wi-Fi® 6E Non-Linear Front End Modules

Qorvo QPF4617 Wi-Fi® 6E Non-Linear Front End Modules are designed for Wi-Fi 6E (802.11ax) systems. The Qorvo QPF4617 is designed to operate in conjunction with DPD correction. The devices feature a small form factor and integrated matching that minimizes the application layout area. Performance is focused on optimizing the PA efficiency for a 5V supply voltage that minimizes power consumption. This efficiency allows systems that use digital pre-distortion to achieve the highest linear output power and leading edge throughput for the RF chain.