QPF4559TR13

Qorvo
772-QPF4559TR13
QPF4559TR13

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 7 High Power Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,488

Stock:
5,488 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.81 £3.81
£3.54 £35.40
£3.25 £812.50
£2.83 £1,415.00
£2.36 £2,360.00
£1.89 £4,725.00
Full Reel (Order in multiples of 5000)
£1.54 £7,700.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
5.17 GHz to 5.895 GHz
1.6 dB
5 V
SMD/SMT
Reel
Cut Tape
Brand: Qorvo
Gain: 32 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 31 dBm
Product Type: RF Front End
Series: QPF4559
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

QPF4559 Wi-Fi® 7 High-Power Front End Module

Qorvo QPF4559 High-Power Front End Module (FEM) is designed for Wi-Fi® 7 (802.11be) systems. The compact form factor and integrated matching minimize the layout area in the application. This module is optimized to operate at 5V supply voltage, which conserves power consumption while maintaining the highest linear output power and leading edge throughput. The QPF4559 module is ideal for access points, wireless routers, residential gateways, and Internet of Things (IoT).