QPF4259TR13

Qorvo
772-QPF4259TR13
QPF4259TR13

Mfr.:

Description:
RF Front End 2.4GHz Wi-Fi 7 High Power Front End Modu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,020

Stock:
4,020 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.12 £3.12
£2.58 £25.80
£2.35 £58.75
£2.16 £540.00
£1.89 £945.00
£1.56 £1,560.00
£1.26 £3,150.00
Full Reel (Order in multiples of 5000)
£1.02 £5,100.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
2.412 GHz to 2.484 GHz
1.5 dB, 2.6 dB
5 V
SMD/SMT
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPF4259EVB, QPF4259EVB01
Gain: 30 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 31 dBm
Product Type: RF Front End
Series: QPF4259
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

QPF4259 2GHz Wi-Fi® 7 High Power Front End Module

Qorvo QPF4259 2GHz Wi-Fi® 7 (802.11be) High Power Front End Module (FEM) offers integrated matching and a compact form factor to minimize layout area in the application. The QPF4259 integrates a 2.4GHz power amplifier (PA), single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single 5.0mm x 3.0mm device. Performance is focused on optimizing the integrated power amplifier for a 5V supply voltage that conserves power consumption while maintaining high linear output power and leading-edge throughput. Integrated die level filtering for 2nd and 3rd harmonics and 5GHz rejection for DBDC operation are included. A coupler with RF output and a broad range, constant slope voltage logarithmic power detector provides application feedback.