QPF4239EVB

Qorvo
772-QPF4239EVB
QPF4239EVB

Mfr.:

Description:
RF Development Tools 2.4GHz Wi-Fi 7 Low Power Front End Modul

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£159.10 £159.10

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPF4239
2.41 GHz to 2.48 GHz
Brand: Qorvo
For Use With: Front End Module
Packaging: Bag
Product Type: RF Development Tools
Protocol - WiFi - 802.11: WiFi
Series: QPF4239
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99