QPD2120D

Qorvo
772-QPD2120D
QPD2120D

Mfr.:

Description:
RF JFET Transistors 1.20mm Pwr pHEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.48 £2,648.00
£25.26 £7,578.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF JFET Transistors
RoHS:  
pHEMT
Tray
Brand: Qorvo
Product Type: RF JFET Transistors
Series: QPD2120D
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

QPD2120D 1200µm Discrete GaAs pHEMT

Qorvo QPD2120D 1200µm Discrete GaAs pHEMT (Pseudomorphic High-Electron-Mobility Transistor) features a DC to 20GHz operating frequency. The QPD2120D typically provides 31dBm of output power at P1dB with a gain of 11.5dB and 57% power-added efficiency at 1dB compression. This performance makes the QPD2120D suitable for high-efficiency applications.