QM42639SR

Qorvo
772-QM42639SR
QM42639SR

Mfr.:

Description:
RF Front End 802.11be 2.4GHz Single WiFi FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.33 £3.33
£2.20 £22.00
£2.03 £50.75
Full Reel (Order in multiples of 100)
£1.77 £177.00
£1.66 £332.00
£1.45 £725.00
£1.20 £1,200.00
£1.14 £2,850.00
£1.11 £5,550.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QM42639
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

QM42639 Wi-Fi® 7 Front End Module

Qorvo QM42639 Front End Module is designed for Wi-Fi® 7 (802.11be) systems and features a compact form factor. The Qorvo QM42639SR minimizes the layout area and optimizes the power amplifier (PA) for a diverse range of supply voltage (3.0V < VCC < 5.0V). The module features multiple Wi-Fi and BT TX modes. It allows for fine-tuning of output power, linearity, and power dissipation, striking a balance between power conservation and superior linear output power, ensuring top-notch throughput.