PAC55723QM-T

Qorvo
772-PAC55723QM-T
PAC55723QM-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 72V BLDC Controller & Driver w/ Integrat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,093

Stock:
1,093
Can Dispatch Immediately
On Order:
3,000
Expected 09/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.38 £6.38
£4.83 £48.30
£4.37 £109.25
£3.84 £384.00
£3.64 £910.00
£3.27 £1,635.00
£2.75 £2,750.00
Full Reel (Order in multiples of 3000)
£2.64 £7,920.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
BLDC Motor Controller & Drivers
BLDC Motor Controller & Driver
5.2 V to 70 V
SMD/SMT
TQFN-48
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PAC55723
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 70 V
Supply Voltage - Min: 5.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

PAC55723 Power Application Controller® (PACs)

Qorvo PAC55723 Power Application Controller® (PACs) are full-featured, highly optimized System-on-Chips (SOCs) for controlling and powering next-generation smart energy appliances, devices, and equipment. Features include Cycle By Cycle (CBC), Enhanced Sample And Hold (S&H), and a Windowed Watchdog Timer with a footprint-compatible migration path for customers currently using PAC5523 and PAC5523A solutions. These application controllers integrate a 150MHz Arm® Cortex®-M4F 32-bit microcontroller core with Qorvo's proprietary and patent-pending Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™. These devices form compact microcontroller-based power and general-purpose application systems.

Intelligent Motor Controllers

Qorvo Intelligent Motor Controllers offer a portfolio of complete, intelligent BLDC/PMSM motor control and drive solutions. The devices provide an assortment of hardware, firmware, and tools for sensored and sensorless applications spanning the industrial and automotive markets. Qorvo Intelligent Motor Controllers integrate all necessary analog and power management peripherals with a 32-bit Arm® Cortex® M0 or M4F microcontroller unit (MCU) and a 44V to 600V input voltage capability.