D10040230PL1

772-D10040230PL1
D10040230PL1

Mfr.:
Qorvo

Description:
RF Amplifier 45-1000MHz NF 3dB , Gain 23dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
45 MHz to 1 GHz
24 V
370 mA
23 dB
3 dB
CATV Amplifiers
GaAs GaN
- 30 C
+ 100 C
Bulk
Brand: Qorvo
Input Return Loss: 16 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99