CGA1518ZTR13

772-CGA1518Z
CGA1518ZTR13

Mfr.:
Qorvo

Description:
RF Amplifier 50-1000MHz NF 4.5dB OutLR 20dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 MHz to 1 GHz
5 V
150 mA
15.5 dB
4.5 dB
CATV Amplifiers
SMD/SMT
SOIC-8
GaAs InGaP
20 dBm
37 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: CGA1518PCBA-410
Input Return Loss: 20 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 50 MHz to 1 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99