PE-54039NL

Pulse Electronics
673-PE-54039NL
PE-54039NL

Mfr.:

Description:
Power Inductors - Leaded SIMPLE SWITCHER IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
770
Expected 01/06/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.65 £2.65
£2.18 £21.80
£2.02 £50.50
£1.72 £86.00
£1.63 £163.00
Full Reel (Order in multiples of 55)
£1.72 £94.60

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Toroidal
Radial
21.08 mm x 11.43 mm x 24.13 mm
Shielded
53 uH
20 %
3 A
80 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
21.08 mm
11.43 mm
24.13 mm
PE-54
Reel
Cut Tape
Application: Power
Brand: Pulse Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 55
Subcategory: Inductors, Chokes & Coils
Test Frequency: 150 kHz
Unit Weight: 17.246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Pxx Power Inductors

Pulse Electronics Pxx Power Inductors feature an operating temperature of -40°C to +130°C. The PExx series are pick-and-place compatible with a rated voltage of 250VAC while the PAxx series features a current rating of over 70Apk and an inductance range of 72nH to 470nH. The P1167xx inductors offer a current rating up to 3.5A and an inductance range of 1.8µH to 750µH. Pulse Electronics Pxx Power Inductors are suitable for a wide range of applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications.