PE-0402CD100KTG

Pulse Electronics
673-PE-0402CD100KT
PE-0402CD100KTG

Mfr.:

Description:
RF Inductors - SMD SMD IND

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1.19 mm x 0.66 mm
Unshielded
10 nH
10 %
480 mA
3 Ohms
21
3.9 GHz
1.19 mm
0.66 mm
0.61 mm
CD
Reel
Application: Power
Brand: Pulse Electronics
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Drum
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99