PA2729.443NL

Pulse Electronics
673-PA2729.443NL
PA2729.443NL

Mfr.:

Description:
Power Inductors - SMD INDUCTOR, 44.0 UH PQ20 POW NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1050   Multiples: 70
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.21 £1,270.50

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
Wirewound
22.2 mm x 19.1 mm x 12.2 mm
Shielded
44 uH
15 %
6.2 A
21.5 mOhms
7.3 A
- 55 C
+ 130 C
Standard
22.2 mm
19.1 mm
12.2 mm
Tray
Application: Power
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 70
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99