HXB6020HLT

Pulse Electronics
673-HXB6020HLT
HXB6020HLT

Mfr.:

Description:
Audio Transformers / Signal Transformers MOD DUAL 1GPP 1:1 EXT. HF SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.79 £3.79
£3.01 £30.10
£2.89 £72.25
£2.80 £140.00
£2.71 £271.00
£2.60 £650.00
Full Reel (Order in multiples of 600)
£2.51 £1,506.00
£2.36 £2,832.00
£2.28 £5,472.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
350 uH
- 40 C
+ 85 C
15.1 mm
7.1 mm
HXB
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Operating Temperature Range: - 40 C to + 85 C
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 600
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.