HX4110NL

Pulse Electronics
673-HX4110NL
HX4110NL

Mfr.:

Description:
Power Transformers MDL SIN 2.5G 4P PoE 60W SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
360
Expected 29/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.45 £8.45
£7.62 £76.20
£7.24 £217.20
£7.01 £420.60
£6.57 £788.40
£6.33 £1,709.10
£6.18 £3,151.80
£6.07 £6,191.40
2,520 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
POE - Power Over Ethernet Transformers
60 W
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
16.51 mm
9.14 mm
2.08 mm
HX
Brand: Pulse Electronics
Inductance: 120 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 1 MHz to 200 MHz
Packaging: Tube
Factory Pack Quantity: 30
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Type: Power Over Ethernet
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99

2.5GBase-T Ethernet Magnetic MDLs

Pulse Electronics 2.5GBase-T Ethernet Magnetic MDLs are designed to meet IEEE802.3bz for the 2.5GBase-T standard. These Ethernet MDLs are compatible with all major 2.5GBase-T PHY suppliers and are ideal for applications with higher bandwidth requirements. Pulse Electronics 2.5GBase-T MDLs are available in different variants based on the number of ports and Power Over Ethernet (POE) rating. These Ethernet MDLs feature industry standard footprints, multiple packaging options, and various profile heights. Typical applications include access points, switches, base stations, and gateways. 

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.