HM0068ANL

Pulse Electronics
673-HM0068ANL
HM0068ANL

Mfr.:

Description:
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 19/03/2026
408
Expected 15/06/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.87 £5.87
£5.28 £52.80
£4.64 £116.00
£4.48 £179.20
£4.37 £524.40
£4.32 £1,209.60
£4.28 £4,280.00
£4.01 £10,105.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£5.90
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz to 200 MHz
350 uH
1.5 kV
- 40 C
+ 105 C
Single
100 Base-T
0.5 in
0.347 in
0.082 in
HM
Tube
Brand: Pulse Electronics
Maximum DC Resistance: 650 mOhms
Primary Resistance: 650 mOhms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Transformers
Unit Weight: 3.642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

100 / 1000BASE-TX/T1 Ethernet Magnetics & Chokes

Pulse Electronics 100BASE-TX/T1 and 1000BASE-TX/T1 Ethernet Magnetics & Common Mode Chokes, part of Pulse Electronics' automotive communication portfolio, are available in multiple packages and configurations. The 100 & 1000BASE-TX/T1 parts meet AEC-Q200 requirements and support all major PHY manufacturers. These Ethernet magnetics and common mode chokes are TS-16949 certified and designed to operate from -40ºC to +125ºC. The parts are PPAP Level 3 capable.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Automotive Communications Solutions

Pulse Electronics Automotive Communications Solutions feature a full line of AEC-Q200-qualified Ethernet Magnetics and Common Mode Chokes for automotive communication applications. Pulse Electronics automotive products are designed to operate from -40°C up to +125°C, offer high reliability, and meet AEC-Q200 requirements. These components are also designed to meet 100BASE-TX/T1 and 1000BASE-T/T1 IEEE802.3 standards and support all major PHY manufacturers.