HB2003HLT

Pulse Electronics
673-HB2003HLT
HB2003HLT

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL,SIN,100PP, 1:1 SMD, HF T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,185

Stock:
1,185 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.60 £2.60
£1.95 £19.50
£1.75 £43.75
£1.63 £163.00
£1.54 £385.00
Full Reel (Order in multiples of 600)
£1.53 £918.00
£1.29 £1,548.00
£1.21 £2,904.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN Discrete Modules with PoE
SMD/SMT
1.5 kVrms
0 C
+ 70 C
Single
ETHERNET TRANSFORMER/CHOKE
12.8 mm
9.3 mm
5.7 mm
HB
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 600
Subcategory: Transformers
Part # Aliases: TS21AZ HF
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.