DP241-5-24A25

Pulse Electronics
673-DP241-5-24A25
DP241-5-24A25

Mfr.:

Description:
Power Transformers Chassis Laminated Xfmr LowFreq

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
115 VAC, 230 VAC
24 V
Chassis
Dual Primary Winding
Single Secondary Winding
2.81 in
1.38 in
1.63 in
Brand: Pulse Electronics
Product Type: Toroidal Transformers
Factory Pack Quantity: 18
Subcategory: Transformers
Termination Style: Quick Connects
Type: Low Frequency, Open Style Laminated, Chassis-Tran
Unit Weight: 317.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99