A41-175-230A46

Pulse Electronics
673-A41-175-230A46
A41-175-230A46

Mfr.:

Description:
Power Transformers Chassis Laminated Xfmr LowFreq

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
230 V
Chassis
Dual Primary Winding
Dual Secondary Winding
3.125 in
2.875 in
3.75 in
Brand: Pulse Electronics
Product Type: Toroidal Transformers
Factory Pack Quantity: 2
Subcategory: Transformers
Type: Low Frequency, Open Style Laminated, International High Power
Unit Weight: 2.492 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99