INP3.6-24x44T

PowerFilm
730-INP3.6-24X44T
INP3.6-24x44T

Mfr.:

Description:
Solar Panels & Solar Cells

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.92 £5.92
£4.75 £47.50
£4.21 £210.50
£3.95 £395.00
£3.68 £920.00
£3.47 £1,735.00
£3.45 £3,450.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
Indoor Light
204 uW
44 mm
24 mm
Brand: PowerFilm
Dimensions: 44 mm x 24 mm
Packaging: Bulk
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 50
Subcategory: Power
Type: Indoor Solar Module
Unit Weight: 340.194 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430080
ECCN:
EAR99

Indoor Light Series Electronic Solar Panels

PowerFilm Indoor Light Series Electronic Solar Panels are designed for developing remote power solutions in low light and indoor applications. The Light Series of solar panels and cells are optimized to harvest artificial indoor light instead of sunlight. Additionally, they can provide energy collection at light levels as low as 200 lux, making them useful for almost any indoor environment. These panels are ideal for integrating ultra-low-power wireless devices, sensors, and electronics.