RDK-242

869-RDK-242
RDK-242

Mfr.:
Power Integrations

Description:
Power Management IC Development Tools 30W 12V TopSwitch Reference Design Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Gate Driver
85 VAC to 264 VAC
12 V
RDK-242
Brand: Power Integrations
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: TOPSwitch
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99