LNK626DG-TL

Power Integrations
869-LNK626DG-TL
LNK626DG-TL

Mfr.:

Description:
AC/DC Converters 8.5 W (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,753

Stock:
31,753 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.78 £0.78
£0.644 £64.40
£0.643 £321.50
£0.548 £548.00
Full Reel (Order in multiples of 2500)
£0.533 £1,332.50
£0.507 £2,535.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
LNK6x
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-CV
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LinkSwitch-II CV/CC Switchers

Power Integrations LinkSwitch®-II family of CV/CC switchers simplify low power CV/CC charger designs by incorporating a 700V power MOSFET, a novel On/Off control state machine, and other features onto a monolithic IC. The devices include a revolutionary control technique that provides tight output voltage and current regulation, as well as compensates for transformer and internal parameter tolerances and input voltage variations. The product requires no optocoupler or secondary CV/CC control circuitry and eliminates the control loop compensation circuitry.

LinkSwitch-CV Family

Power Integrations LinkSwitch-CV Family energy-efficient, off-line switcher family dramatically simplifies CV converters by eliminating the optocoupler, all secondary CV control circuitry, and bias winding supply (IC is self-biasing). The Power Integrations LNK623-626 family is ECOSmart® energy efficient with a no-load consumption of less than 200mW at 230VAC and down to below 70mW with optional external bias. The LinkSwitch-CV switcher family includes advanced performance features that compensate for external component temperature variations and offer very tight IC parameter tolerances using proprietary trimming technology. The Power Integrations device also offers auto-restart protection that reduces delivered power by more than 95% for output short circuit and all control loop faults. The switcher family is ideal for use in DVD/STB, adapters, standby and auxiliary supplies, home appliances, white goods, consumer electronics, and industrial controls.