EM1126-12-0#

Pomona Electronics
565-EM1126-12-0
EM1126-12-0#

Mfr.:

Description:
Test Leads BANANA PLUG/PIN TIP PLUG (BLACK)

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.60 £9.60

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Banana Plug
20 AWG Wire
1 ft
Black
Brand: Pomona Electronics
Current Rating: 5 A
Description/Function: Multistacking Banana Plug, Front Stacking Pin Tip Plug
Features: Multistacking Banana Plug, Front Stacking Pin Tip Plug
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Leads
Product Type: Test Leads
Series: 1126
Factory Pack Quantity: 24
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 3 kV
Part # Aliases: 3185453
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544609090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99